Low

COILCRAFT  LPS6225-224MRB  Surface Mount Power Inductor, LPS6225 Series, 220 µH, 370 mA, 340 mA, Shielded, 1.3 ohm

COILCRAFT LPS6225-224MRB
Manufacturer:
COILCRAFT COILCRAFT
Manufacturer Part No:
LPS6225-224MRB
Order Code:
2408269
Product Range
LPS6225 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
LPS6225 Series
Inductance:
220µH
RMS Current (Irms):
370mA
Saturation Current (Isat):
340mA
Inductor Construction:
Shielded
DC Resistance Max:
1.3ohm
Power Inductor Case:
6mm x 6mm x 2.4mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000331

Alternatives

Surface Mount Power Inductor, LPS6225 Series, 220 µH, 500 mA, 320 mA, Shielded, 1.3 ohm

COILCRAFT

Cut Tape
150 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.33 10+ S$2.09 50+ S$1.86 100+ S$1.64 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.