Low

COILCRAFT  MSD7342-393MLB  INDUCTOR, PWR, 39UH, 0.9A, 20%,10MHZ

COILCRAFT MSD7342-393MLB
Technical Data Sheet (206.01KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Coupled Inductor Case:
7.5mm x 7.5mm x 4.6mm
Packaging:
Cut Tape
Product Range:
MSD7342 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00075

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Coupled Inductor Case: 7.5mm x 7.5mm x 4.6mm
  • Inductance, Parallel: 39µH
  • Saturation Current - Parallel: 1.3A
  • Packaging: Cut Tape
  • Product Range: MSD7342 Series
  • RMS Current - Parallel: 640mA
  • DC Resistance Max - Parallel: 0.19ohm