Low

COILTRONICS  DR1040-150-R.  INDUCTOR, SHIELDED, 15UH, 3.6A, SMD

COILTRONICS DR1040-150-R.
COILTRONICS DR1040-150-R.
Manufacturer Part No:
DR1040-150-R.
Order Code:
1825386
Technical Datasheet:
See all Technical Docs
COILTRONICS DR1040-150-R.
COILTRONICS DR1040-150-R.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
DR1040 Series
Inductance:
15µH
RMS Current (Irms):
3.1A
Saturation Current (Isat):
3.6A
Inductor Construction:
Shielded
DC Resistance Max:
0.05ohm
Power Inductor Case:
10.5mm x 10.3mm x 4mm
Inductance Tolerance:
± 30%
Packaging:
Each
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85339000
Weight (kg):
.001972

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.