Low

COILTRONICS  DRA125-681-R  Surface Mount Power Inductor, 680 µH, 673 mA, 834 mA, Shielded

COILTRONICS DRA125-681-R
COILTRONICS DRA125-681-R
Manufacturer Part No:
DRA125-681-R
Order Code:
2145186
Product Range
DRA Series
Technical Datasheet:
See all Technical Docs
COILTRONICS DRA125-681-R
COILTRONICS DRA125-681-R

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
680µH
RMS Current (Irms):
673mA
Saturation Current (Isat):
834mA
Inductor Construction:
Shielded
DC Resistance Max:
-
Power Inductor Case:
12.5mm x 12.5mm x 6mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.