Low

COILTRONICS  DRA127-221-R  Surface Mount Power Inductor, 220 µH, 1.253 A, 2.35 A, Shielded

COILTRONICS DRA127-221-R
COILTRONICS DRA127-221-R
Technical Data Sheet (390.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

COILTRONICS DRA127-221-R
COILTRONICS DRA127-221-R

Product Information

Product Range:
-
Inductance:
220µH
RMS Current (Irms):
1.253A
Saturation Current (Isat):
2.35A
Inductor Construction:
Shielded
DC Resistance Max:
-
Power Inductor Case:
12.5mm x 12.5mm x 8mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Alternatives

Surface Mount Power Inductor, B82477G4 Series, 220 µH, 1.16 A, 1.35 A, Shielded, 0.38 ohm

EPCOS

14 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$3.17 10+ S$2.97 100+ S$2.20 400+ S$1.45 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.