Low

COILTRONICS  DRA74-220-R  Surface Mount Power Inductor, 22 µH, 1.68 A, 1.96 A, Shielded

COILTRONICS DRA74-220-R
COILTRONICS DRA74-220-R
Technical Data Sheet (390.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

COILTRONICS DRA74-220-R
COILTRONICS DRA74-220-R

Product Information

Product Range:
-
Inductance:
22µH
RMS Current (Irms):
1.68A
Saturation Current (Isat):
1.96A
Inductor Construction:
Shielded
DC Resistance Max:
-
Power Inductor Case:
7.6mm x 7.6mm x 4.35mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.