Low

COILTRONICS  HCF1007-4R7-R  INDUCTOR POWER, 20UH, 7.8A, PCB

COILTRONICS HCF1007-4R7-R
Technical Data Sheet (498.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Inductance:
4.7 µH
Inductance Tolerance:
± 20%
Inductor Construction:
Shielded
Packaging:
Cut Tape
SVHC:
To Be Advised
Saturation Current (Isat):
12 A

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.002578

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Inductor Case: 10.1mm x 7.8mm x 6.65mm
  • DC Resistance Max: 0.00865ohm
  • Saturation Current (Isat): 12A
  • Packaging: Cut Tape
  • Inductance Tolerance: ± 20%
  • Product Range: HCF1007 Series
  • RMS Current (Irms): 9.4A
  • Inductance: 4.7µH
  • Inductor Construction: Shielded