Low

COLVERN  CLR110611S5K0K  Rotary Potentiometer, 5 kohm, 1 W, ± 10%, 1 Turns, Linear

COLVERN CLR110611S5K0K
Manufacturer:
COLVERN COLVERN
Manufacturer Part No:
CLR110611S5K0K
Order Code:
351179
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
5kohm
Power Rating:
1W
Resistance Tolerance:
± 10%
Product Range:
-
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6.35mm
No. of Gangs:
1
Adjustment Type:
Rotary
Shaft Length:
19.1mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85333100
Weight (kg):
.01955

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.