Low

COOPER INTERCONNECT  17-1371  D SUB HOOD, SIZE DA, NYLON

COOPER INTERCONNECT 17-1371
Manufacturer Part No:
17-1371
Order Code:
1302553
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
17 Series
D Sub Shell Size:
DA
Cable Exit Angle:
90°, 180°
Connector Body Material:
Nylon (Polyamide) Body
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.020639

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.