Low

CORNELL DUBILIER  P40R104K1-F  CERAMIC CAPACITOR 0.1UF 100V, X7R, 10%, AXIAL

CORNELL DUBILIER P40R104K1-F
Manufacturer Part No:
P40R104K1-F
Order Code:
1329093
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Voltage Rating:
100V
Product Range:
P40 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Dielectric Characteristic:
X7R
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00019

Similar Products