Low

CORNELL DUBILIER  SEK101M035ST  ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 35V, 20%, RADIAL

CORNELL DUBILIER SEK101M035ST
Technical Data Sheet (315.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
35V
Product Range:
SEK Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
3.5mm
Height:
11.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
1.86ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000928

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 50V, 20%, RADIAL

UNITED CHEMI-CON

112 in stock

Price for: Each

1+ S$0.737 10+ S$0.515 100+ S$0.258 500+ S$0.232 more…

Buy

Associated Products