Low

COTO TECHNOLOGY  CT10-1540-A2  SWITCH, REED, SPST-NO, 500mA, 200VDC

COTO TECHNOLOGY CT10-1540-A2
Manufacturer Part No:
CT10-1540-A2
Order Code:
6497445
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
CT10 Series
Contact Configuration:
SPST-NO
Switch Mounting:
-
Contact Current Max:
500mA
Switching Voltage Max:
200VDC
Switching Power Max:
10W
Contact Resistance Max:
0.2ohm
Operate AT Min:
15AT
Operate AT Max:
40AT
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Netherlands

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.000318

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.