Low

CREE  XPGWHT-0 1-0000-00GC3  High Brightness LED, XLamp XP-G Series, Neutral White, 4300 K, 130 lm, 350 mA, 1.5 A

CREE XPGWHT-0 1-0000-00GC3
Technical Data Sheet (1.18MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
XLamp XP-G Series
LED Colour:
Neutral White
Viewing Angle:
125°
Luminous Flux @ Test:
130lm
CCT:
4300K
Forward Current If Max:
1.5A
Forward Voltage @ Test:
3.25V
Forward Current @ Test:
350mA
Packaging:
Each
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.