Low

CREE  XTEHVW-Q0-0000-00000L8E8  LED, Warm White, SMD, 22 mA, 47.5 V

CREE XTEHVW-Q0-0000-00000L8E8
Technical Data Sheet (2.79MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Warm White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
22mA
Forward Voltage:
47.5V
Luminous Intensity:
-
Viewing Angle:
115°
Lens Shape:
Dome
Packaging:
Each
Product Range:
XLamp XT-E High-Voltage Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.