Low

CROUZET AUTOMATION  82662056  MOTOR, GEARED, 230VAC, 20RPM

CROUZET AUTOMATION 82662056
Manufacturer Part No:
82662056
Order Code:
3094431
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 82662056 is a 32W 230VAC single-direction asynchronous Geared Motor with 20RPM clockwise/counter clockwise rotation direction and 1.2Nm starting torque. It features long life, quiet running, sintered bearings lubricated for life. Suitable for office eq...
  • IP00 Protection rating
  • 70°C Maximum temperature rise

Product Information

Starting Torque:
1.2N-m
Supply Voltage V AC:
230V
Frequency:
-
Input Power:
32W
Rotation Direction:
CW/CCW (Clockwise/Counter Clockwise)
No. of Clutches:
-
Operating Temperature Min:
-5°C
Operating Temperature Max:
60°C
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Commercial;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

Tariff No:
99999999
Weight (kg):
1.7

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.