Low

CRYDOM  3RHP2440D5.  Hybrid Solid State Contactor

CRYDOM 3RHP2440D5.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
Load Current:
Relay Mounting:
Relay Terminals:
Operating Voltage Min:
Operating Voltage Max:
Control Voltage Min:
Control Voltage Max:
Switching Mode:
Product Range:

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
0

Associated Products