Low

CYNERGY3  SSF28X035  FLOAT SWITCH, VERT

CYNERGY3 SSF28X035
Technical Data Sheet (272.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Operating Pressure Max:
40bar
Sensor Body Material:
Stainless Steel
Output Current:
500mA
Product Range:
-
Body Material:
Stainless Steel
Pressure Max:
40 bar
Lead Length:
350 mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85365019
Weight (kg):
.053

Alternatives

SENSOR, FLOAT SWITCH, SPST-NO/NC, SS

CYNERGY3

16 in stock

Price for: Each

1+ S$174.69

Buy

SENSOR, FLOAT SWITCH, SPST-NO/NC, SS

CYNERGY3

12 in stock

Price for: Each

1+ S$118.68 5+ S$114.92 10+ S$109.01 25+ S$104.19

Buy

FLOAT SWITCH, VERT

CYNERGY3

1 in stock

Price for: Each

1+ S$231.12 6+ S$222.78

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.