Low

CYPRESS SEMICONDUCTOR  CY8C3245PVI-134  8 Bit Microcontroller, PSOC3, CY8C32xxx, 50 MHz, 32 KB, 4 KB, 48 Pins, SSOP

CYPRESS SEMICONDUCTOR CY8C3245PVI-134
Technical Data Sheet (2.92MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CY8C3245PVI-134 is a 8-bit PSoC®3 true Programmable Embedded System-on-Chip Microcontroller integrating configurable analog and digital peripherals, memory and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through 8051 core plus DMA controller at up to 50MHz, ultra low power with industry's widest voltage range, programmable digital and analog peripherals enable custom functions, flexible routing of any analog or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption and system cost while improving system quality.
  • 8-bit 8051 CPU, 32 interrupt inputs
  • 24-channel Direct memory access (DMA) controller
  • 32kB Program flash, with cache and security features
  • 1kB EEPROM
  • 3 to 24MHz Internal oscillator, 2% accuracy at 3MHz
  • 4 to 25MHz External crystal oscillator
  • Internal PLL clock generation up to 50MHz
  • Low-power internal oscillator at 1, 33 and 100kHz
  • 32.768kHz External watch crystal oscillator
  • 12 Clock dividers routable to any peripheral or I/O
  • Configurable 8- to 12-bit delta-sigma ADC
  • 8-bit DAC
  • 2 Comparators
  • CapSense® support, up to 62 sensors
  • 1.024V ±1% Internal voltage reference
  • Route any digital or analog peripheral to any GPIO
  • LCD direct drive from any GPIO, up to 46 x 16 segments
  • CapSense support from any GPIO
  • 1.2 to 5.5V Interface voltages, up to four power domains
  • JTAG (4-wire), serial wire debug (SWD) (2-wire) and single wire viewer (SWV) interfaces

Product Information

Controller Family/Series:
CY8C32xxx
CPU Speed:
50MHz
Program Memory Size:
32KB
RAM Memory Size:
4KB
No. of Pins:
48Pins
MCU Case Style:
SSOP
No. of I/O's:
25I/O's
Embedded Interface Type:
I2C
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
CY8C PSOC1 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.009979

Associated Products