Low

CYPRESS SEMICONDUCTOR  CY8C3446PVI-076  8 Bit Microcontroller, CY8C34xxx, 50 MHz, 64 KB, 8 KB, 48 Pins, SSOP

CYPRESS SEMICONDUCTOR CY8C3446PVI-076
Technical Data Sheet (3.26MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Controller Family/Series:
CY8C34xxx
CPU Speed:
50MHz
Program Memory Size:
64KB
RAM Memory Size:
8KB
No. of Pins:
48Pins
MCU Case Style:
SSOP
No. of I/O's:
25I/O's
Embedded Interface Type:
I2C, USB
Supply Voltage Min:
1.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
CY8C PSOC1 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002