Low

CYPRESS SEMICONDUCTOR  CY8CKIT-012  EXPANSION BOARD, FOR CY8CKIT-001

CYPRESS SEMICONDUCTOR CY8CKIT-012
CYPRESS SEMICONDUCTOR CY8CKIT-012
Technical Data Sheet (128.28KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CYPRESS SEMICONDUCTOR CY8CKIT-012
CYPRESS SEMICONDUCTOR CY8CKIT-012

Product Overview

CY8CKIT-012 PSoC prototyping and development expansion board kit is designed for use with the CY8CKIT-001 PSoC development kit. CY8CKIT-001 PSoC development kit provides a common development platform where you can prototype and evaluate different solutions using any one of the PSoC 1, PSoC 3 or PSoC 5 architectures. PSoC 1 has 8bit M8C CPU core and flash program memory up to 32KB. PSoC 3 has Single cycle 8bit 8051 CPU core and flash program memory up to 64KB. PSoC 5 has 32bit ARM Cortex M3 CPU core and flash program memory up to 256KB. This full featured board incorporates three on board linear regulators that power peripherals and PSoC processor modules at voltages between 1.7 V and 5.0 V. The board is able to separate the I/O VDD rails by giving the flexibility to power the I/O ports at different voltages. This board allows you to plug different PSoC processor modules into the board based upon the desired features of both 8bit and 32bit PSoC devices.
  • Through hole prototyping area
  • Various pitch and pattern surface mounts
  • Boards ready for permanently soldered circuits
CY8CKIT-001 development kit sold separately.

Product Information

Silicon Manufacturer:
Cypress
Core Architecture:
PSoC
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
PSoC
For Use With:
CY8CKIT-001 PSoC Development Kit
Kit Contents:
Prototyping & Development Expansion Board Kit CY8CKIT-012
Product Range:
-
Features:
Five Printed Circuit Boards, Through-hole Prototyping Area, Various Pitch & Pattern Surface Mounts
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Industrial;
  • Medical;
  • Automotive;
  • Signal Processing;
  • Embedded Design & Development

Contents

Five printed circuit boards.

Notes

CY8CKIT-001 development kit sold separately.

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.24494

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.