Low

CYPRESS SEMICONDUCTOR  CYRF6936-40LTXC  IC, WIRELESS USB, LP, 2.4GHZ, 40QFN

CYPRESS SEMICONDUCTOR CYRF6936-40LTXC
Technical Data Sheet (658.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
2.4GHz
Frequency Max:
2.497GHz
RF / IF Modulation:
GFSK
Data Rate:
1Mbps
Receiving Current:
21.2mA
RF IC Case Style:
QFN
No. of Pins:
40Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Transmitting Current:
34.1mA
Output Power (dBm):
4dBm
Sensitivity dBm:
-87dBm
RF Transceiver Applications:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 3 - 168 hours
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001487

Associated Products