Low

DEUTSCH  AFD51-18-32PZ-6233  Circular Connector, AFD Series, MIL-DTL-26482 Series II Equivalent, Cable Mount Receptacle

DEUTSCH AFD51-18-32PZ-6233
DEUTSCH AFD51-18-32PZ-6233
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
AFD51-18-32PZ-6233
Order Code:
2236654
Technical Datasheet:
See all Technical Docs
DEUTSCH AFD51-18-32PZ-6233
DEUTSCH AFD51-18-32PZ-6233

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AFD51-18-32PZ-6233 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent cable mount receptacle with 32 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
AFD Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
32Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
18-32
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Z
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Commercial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001