Low

DEUTSCH  D38999/20FD35SN-LC  Circular Connector, MIL-DTL-38999 Series III, Wall Mount Receptacle, 37 Contacts

DEUTSCH D38999/20FD35SN-LC
DEUTSCH D38999/20FD35SN-LC
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

DEUTSCH D38999/20FD35SN-LC
DEUTSCH D38999/20FD35SN-LC

Product Overview

The D38999/20FD35SN-LC from Deutsch is MIL-DTL-38999 Series III wall mount receptacle with 37 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
37Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
15-35
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
EMI
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military;
  • Industrial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Alternatives

Circular Connector, Tri-Start TV Series, MIL-DTL-38999 Series III Equivalent, Wall Mount Receptacle

AMPHENOL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$71.84 5+ S$57.70 25+ S$55.91

Buy

Associated Products