Low

DJT10F17-6PN - 

Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Wall Mount Receptacle

DEUTSCH DJT10F17-6PN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DJT10F17-6PN
Order Code:
2150079
Product Range
DJT Series, MIL-DTL-38999 Series I Equivalent
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Copper Alloy
:
Wall Mount Receptacle
:
Gold
:
17-6
:
Aluminium Alloy Body
:
Environmentally Sealed
:
Bayonet
:
6Contacts
:
DJT Series
:
MIL-DTL-38999 Series I
:
Electroless Nickel
:
N
:
Crimp Pin
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DJT10F17-6PN from Deutsch is DJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 6 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +200°C
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial