Low

DIGITHEAD  A-NM9MF.  ADOPTER, D SUB, MALE/FEMALE, 9 POSITION

DIGITHEAD A-NM9MF.
Technical Data Sheet (19.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

D Sub Connector A:
Standard D Sub
Convert From Gender:
Plug
Convert From Positions:
9Ways
D Sub Connector B:
Standard D Sub
Convert To Gender:
Receptacle
Convert To Positions:
9Ways
Product Range:
-
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85366990
Weight (kg):
.031389

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.