Low

DIODES INC.  AP1084K18L-13  Fixed LDO Voltage Regulator, 4.7V to 12V, 1.3V Dropout, 1.8Vout, 5Aout, TO-263-3

DIODES INC. AP1084K18L-13
Manufacturer Part No:
AP1084K18L-13
Order Code:
1825263
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
4.7V
Input Voltage Max:
12V
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
5A
Dropout Voltage Vdo:
1.3V
LDO Regulator Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.8V 5A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000015