Low

DIODES INC.  AP1117E50G-13  5.0V, 1A Low Dropout Voltage Regulator in SOT-223-3 Package

DIODES INC. AP1117E50G-13
Manufacturer Part No:
AP1117E50G-13
Order Code:
1825292
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AP1117E50G-13 is a low dropout positive fixed-mode regulator with 1A output current capability. The product is specifically designed to provide well-regulated supply for low IC applications such as high-speed bus termination and low current logic supply
  • Fast transient response
  • Output current limiting
  • Built-in thermal shutdown
  • Good noise rejection

Product Information

Output Type:
Fixed
Input Voltage Min:
6.4V
Input Voltage Max:
18V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
1.2V
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
5V 1A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Communications & Networking

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000112

Alternatives

5V, 1A Low Dropout Voltage Regulator in SOT-223-3 Package

ON SEMICONDUCTOR

Cut Tape
3,228 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.712 10+ S$0.591 100+ S$0.361 1000+ S$0.279 more…

Buy

LDO VOLTAGE REGULATOR, FIXED, 5V, 1A, SOT-223-3, FULL REEL

ON SEMICONDUCTOR

8,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ S$1.20 8000+ S$0.891 24000+ S$0.455 48000+ S$0.335

Buy

Associated Products