Low

DIODES INC.  AP1506-K5L-13  DC-DC Switching Buck (Step Down) Regulator, Adj., 4.5V-22Vin, 1.23V-18V/3A out, 173 kHz, TO-263-5

DIODES INC. AP1506-K5L-13
Manufacturer Part No:
AP1506-K5L-13
Order Code:
1825317
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
22V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
5Pins
Output Current:
3A
Output Voltage Min:
1.23V
Output Voltage Max:
18V
Switching Frequency:
173kHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000015