Low

DIODES INC.  AP1530SG-13  DC-DC Switching Buck (Step Down) Regulator, Adj., 3.6V-18Vin, 800mV-18V/3A out, 360 kHz, SOIC-8

DIODES INC. AP1530SG-13
Manufacturer Part No:
AP1530SG-13
Order Code:
1825333
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3.6V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
3A
Output Voltage Min:
800mV
Output Voltage Max:
18V
Switching Frequency:
360kHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000074

Associated Products