Low

DIODES INC.  MMBZ6V8AL-7-F  TVS Diode, Unidirectional, 4.5 V, 9.6 V, SOT-23, 3 Pins

DIODES INC. MMBZ6V8AL-7-F
Technical Data Sheet (194.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
4.5V
Clamping Voltage Vc Max:
9.6V
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Breakdown Voltage Min:
6.46V
Breakdown Voltage Max:
7.14V
Peak Pulse Power Dissipation:
24W
Packaging:
Each
Automotive Qualification Standard:
AEC-Q101
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.00001

Alternatives

TVS DIODE ARRAY, 40W, 6.8V, SOT-23

ON SEMICONDUCTOR

4,944 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.345 10+ S$0.238 100+ S$0.099 1000+ S$0.068 more…

Buy

Zener Single Diode, TVS, 24 W, SOT-23, 3 Pins

ON SEMICONDUCTOR

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.056 6000+ S$0.05 9000+ S$0.04 15000+ S$0.038

Buy