Low

DIODES INC.  ZTX688B  Bipolar (BJT) Single Transistor, NPN, 12 V, 1 W, 3 A, 500 hFE

DIODES INC. ZTX688B
Manufacturer Part No:
ZTX688B
Order Code:
9524940
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
12V
Transition Frequency ft:
-
Power Dissipation Pd:
1W
DC Collector Current:
3A
DC Current Gain hFE:
500hFE
Transistor Case Style:
E-Line
No. of Pins:
3Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000001

Associated Products

Similar Products