Low

DIODES INC.  ZXMD63C02X  Dual MOSFET, N and P Channel, 2.4 A, 30 V, 130 mohm, 4.5 V, 700 mV

DIODES INC. ZXMD63C02X
Manufacturer Part No:
ZXMD63C02X
Order Code:
9525351
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N and P Channel
Continuous Drain Current Id:
2.4A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.13ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
700mV
Power Dissipation Pd:
1.25W
Transistor Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000027

Alternatives

Dual MOSFET, N and P Channel, 2.4 A, 20 V, 0.085 ohm, 4.5 V, 700 mV

INFINEON

Cut Tape
133 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.89 10+ S$0.752 100+ S$0.486 1000+ S$0.389 more…

Buy

Dual MOSFET, N and P Channel, 2.4 A, 20 V, 0.085 ohm, 4.5 V, 700 mV

INFINEON

Cut Tape
133 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.89 10+ S$0.752 100+ S$0.486 1000+ S$0.389 more…

Buy

Associated Products