Low

A1001.35 - 

Twist Drill Bit, HSS, 1.35mm, 18mm Effective, 40mm Overall

A1001.35 - Twist Drill Bit, HSS, 1.35mm, 18mm Effective, 40mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DORMER DORMER
Manufacturer Part No:
A1001.35
Order Code:
1375716
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.35mm
:
-
:
18mm
:
40mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A1001.35 is a Jobber Drill made of high speed steel (HSS) with steam tempered surface. It meets DIN-338 standards. It is suitable for general drilling applications.
  • Straight shank
  • Right direction of cut
  • Standard spiral helix angle
  • 118° Point angle

Applications

Industrial

Related Searches

30 In stock

30 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
S$5.15 ( S$5.51  Inc. GST) S$ 5.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$5.15 (S$5.51)
5 + S$4.82 (S$5.16)
10 + S$4.34 (S$4.64)
20 + S$3.99 (S$4.27)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.