Low

DORMER  A1004.9  Twist Drill Bit, HSS, 4.9mm, 52mm Effective, 86mm Overall

DORMER A1004.9
Manufacturer:
DORMER DORMER
Manufacturer Part No:
A1004.9
Order Code:
1375765
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
4.9mm
Drill Bit Size Imperial:
-
Effective Length:
52mm
Overall Length:
86mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.011

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.