Low

DORMER  A1006.6  Twist Drill Bit, HSS, 6.6mm, 63mm Effective, 101mm Overall

DORMER A1006.6
Technical Data Sheet (28.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
6.6mm
Drill Bit Size Imperial:
-
Effective Length:
63mm
Overall Length:
101mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.022

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.