Low

A1009.5 - 

Twist Drill Bit, HSS, 9.5mm, 81mm Effective, 125mm Overall

A1009.5 - Twist Drill Bit, HSS, 9.5mm, 81mm Effective, 125mm Overall

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DORMER DORMER
Manufacturer Part No:
A1009.5
Order Code:
1375790
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9.5mm
:
-
:
81mm
:
125mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A1009.5 is a Jobber Drill made of high speed steel (HSS) with steam tempered surface. It meets DIN-338 standards. It is suitable for general drilling applications.
  • Straight shank
  • Right direction of cut
  • Standard spiral helix angle
  • 118° Point angle

Applications

Industrial

Associated Products

Compare Selected

Related Searches

9 In stock

9 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
S$10.80 ( S$11.56  Inc. GST) S$ 11.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$10.80 (S$11.56)
5 + S$10.28 (S$11.00)
10 + S$9.81 (S$10.50)
20 + S$9.58 (S$10.25)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.