Low

DREMEL  7700  MULTITOOL 7.2V NI-CAD CORDLESS UK

DREMEL 7700
Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
7700
Order Code:
1869037

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Cordless 7.2V Ni-Cad: For inside and outside use with all Dremel accessories.
  • Dual speed (10000 & 20000 1/min): For quick DIY & Hobby applications.
  • Compact and lightweight design: Makes the tool easy and comfortable to use.
  • Exchangeable battery: For easy charging.

Product Information

Supply Voltage V AC:
-
Input Power:
-
No Load Speed:
20000rpm
Plug Type:
UK
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672110
Weight (kg):
.961

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.