Low

DREMEL  8200-1/35  MULTITOOL 10.8V LI C.LESS 35ACCS UK

DREMEL 8200-1/35
Technical Data Sheet (5.80MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 8200-1/35 is a 10.8V UK-plug cordless Multitool with 5 to 30RPM no load speed, variable sped technology, 1.5Ah battery capacity and 1hour charging time.
  • 83dB(A) Sound power

Product Information

Supply Voltage V AC:
-
Input Power:
-
No Load Speed:
30000rpm
Plug Type:
UK
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair

Contents

Twist nose cap, Grip attachment, Charger, Bag.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672199
Weight (kg):
1.7

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.