Low

DURAKOOL  DG85CM-5021-76-1024  RELAY, AUTOMOTIVE, SPST-NO, 36VDC, 60A

DURAKOOL DG85CM-5021-76-1024
DURAKOOL DG85CM-5021-76-1024
Manufacturer:
DURAKOOL DURAKOOL
Manufacturer Part No:
DG85CM-5021-76-1024
Order Code:
2250375
Technical Datasheet:
See all Technical Docs
DURAKOOL DG85CM-5021-76-1024
DURAKOOL DG85CM-5021-76-1024

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Coil Voltage:
24VDC
Contact Current:
60A
Product Range:
DG85 M Series
Relay Mounting:
Panel
Relay Terminals:
Quick Connect
Contact Voltage DC Nom:
36V
Coil Resistance:
250ohm
Contact Material:
Silver Tin Oxide
Approvals & Standards:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364190
Weight (kg):
.046721

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.