Low

DURATOOL  20-810-023  Twist Drill Bit, HSS Long, 2.3mm, 59mm Effective, 90mm Overall

DURATOOL 20-810-023
Technical Data Sheet (28.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
2.3mm
Drill Bit Size Imperial:
-
Effective Length:
59mm
Overall Length:
90mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
82075060
Weight (kg):
.01

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.