Low

DURATOOL  51-200-150  DIAL CALIPER, 0-150MM

DURATOOL 51-200-150
Technical Data Sheet (21.71KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
-
Drill Bit Size Imperial:
-
Effective Length:
-
Overall Length:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90173000
Weight (kg):
.325

Alternatives

Metric and Imperial Nickel Plated 180mm Vernier Calliper

CK TOOLS

23 in stock

Price for: Each

1+ S$16.82 3+ S$15.91 6+ S$14.85

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.