Low

DURATOOL  51-300-012  VERNIER HEIGHT GAUGE, 12"/300MM

DURATOOL 51-300-012
Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
51-300-012
Order Code:
1375993
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drill Bit Size Metric:
-
Drill Bit Size Imperial:
-
Effective Length:
-
Overall Length:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90173000
Weight (kg):
4.05

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.