Low

DURATOOL  52-660-707  3D SIGHTER, 1 3/4X MAGNIFIER

DURATOOL 52-660-707
Technical Data Sheet (24.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Arm Length:
-
For Use With:
Assembly & Inspection
Magnification:
1.75x
Product Range:
-
Plug Type:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
90173000
Weight (kg):
.175087

Alternatives

Headband Magnifier, 2.5x Magnification, Hands-Free, Adjustable

EDSYN

15 in stock

Price for: Each

1+ S$111.28 5+ S$102.90 10+ S$98.76 25+ S$94.29

Buy

MAGNIFIER, ILLUMINATED, HEAD BAND

LINEAR TOOLS

34 in stock

Price for: Each

1+ S$26.52 5+ S$25.26 10+ S$24.11

Buy

Headband Magnifier, 2.5x Magnification, Hands-Free, Adjustable

EDSYN

6 in stock

Price for: Each

1+ S$143.10 5+ S$132.33 10+ S$127.00

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.