Low

DYMO  60601  RIBBON CARTRIDGE, 19MM, BLK

DYMO 60601
Manufacturer:
DYMO DYMO
Manufacturer Part No:
60601
Order Code:
450716
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Label Tape Type:
-
Tape Length:
-
Tape Width:
19mm
Tape Material:
-
Label Tape Colour:
Black
For Use With:
-
Product Range:
-
Colour:
Black
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Belgium

Country in which last significant manufacturing process was carried out

Tariff No:
39191080
Weight (kg):
.028

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.