Low

EAO  01-151.025  SWITCH, PUSHBUTTON DPST-1NO/1NC 5A, 250V

EAO 01-151.025
Technical Data Sheet (291.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
01 Series
Contact Configuration:
DPST-1NO, SPST-NC
Switch Operation:
(On)
Contact Current Max:
5A
Contact Voltage AC Nom:
250V
Illumination Colour:
-
Contact Voltage DC Nom:
250V
Switch Terminals:
Solder
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.006578

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.