Low

EDWARDS SIGNALING PRODUCTS  113SS-RGA-N5  LAMP, STACKABLE, IND, RED/GREEN/AMB

EDWARDS SIGNALING PRODUCTS 113SS-RGA-N5
Technical Data Sheet (123.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Visual Signal Type:
Steady
Tones:
-
No. of Stacks / Tiers:
3
Module Lens Colour:
Amber, Green, Red
Lens Diameter:
51mm
IP / NEMA Rating:
-
Supply Voltage V AC:
120V
Supply Voltage V DC:
-
Connection Type:
Wire Leaded
Sound Level SPL:
-
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
113 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
94054039
Weight (kg):
.446789