Low

EPCOS  B32522C106K  CAPACITOR POLYESTER FILM 10UF 63V 10%, RADIAL

EPCOS B32522C106K
Technical Data Sheet (874.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
10µF
Product Range:
B32522 Series
Capacitance Tolerance:
± 10%
Voltage Rating:
63V
Capacitor Dielectric Type:
PET (Polyester)
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Capacitor Case Style:
-
Lead Spacing:
15mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.003901

Alternatives