Low

EPCOS  B32529C1104K289  CAPACITOR POLYESTER FILM 0.1UF 100V 10%, RADIAL

EPCOS B32529C1104K289
Technical Data Sheet (824.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
0.1µF
Voltage Rating:
100V
Product Range:
B32529 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Capacitor Dielectric Type:
PET (Polyester)
Packaging:
Each
Lead Spacing:
5mm
Capacitor Case Style:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000361

Alternatives

Film Capacitor, B32529 Series, 0.1 µF, ± 10%, PET (Polyester), 100 V

EPCOS

6,537 in stock

Price for: Each

1+ S$0.454 10+ S$0.318 100+ S$0.18 500+ S$0.127 more…

Buy

CAPACITOR POLYESTER FILM 0.1UF, 100V, 10%, RADIAL

CDE MALLORY

543 in stock

Price for: Each

1+ S$1.55 10+ S$1.23 100+ S$0.814 500+ S$0.692 more…

Buy

Associated Products