Low

EPCOS  B32529C1224J289  CAPACITOR POLYESTER FILM 0.22UF 100V 5%, RADIAL

EPCOS B32529C1224J289
Technical Data Sheet (824.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
Capacitor Dielectric Type:
Voltage Rating:
Product Range:
Capacitance Tolerance:
Capacitor Terminals:
Packaging:
Lead Spacing:
Capacitor Case Style:
Operating Temperature Min:
Operating Temperature Max:
Automotive Qualification Standard:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000235

Alternatives

Film Capacitor, 0.22 µF, PET (Polyester), 100 V, B32529 Series, ± 5%, Radial Leaded

EPCOS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ S$0.1244 10000+ S$0.1184 20000+ S$0.1134

Buy

Film Capacitor, 0.22 µF, PET (Polyester), 100 V, B32529 Series, ± 5%, Radial Leaded

EPCOS

Cut Tape
1,553 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.753 10+ S$0.722 100+ S$0.35 500+ S$0.264 more…

Buy

Associated Products