Low

EPCOS  B32529C1224K289  CAPACITOR POLYESTER FILM 0.22UF 100V 10%

EPCOS B32529C1224K289
Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C1224K289
Order Code:
2098449
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.22µF
Voltage Rating V DC:
100V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
B32529 Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
To Be Advised
Voltage Rating:
100

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Brazil

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000509